Part Details for M22759/33-22-1 by Judd Wire
Overview of M22759/33-22-1 by Judd Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22759/33-22-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8128
|
Newark | 17.5 Ohms/1000 Ft,57.4 Ohms/Km 22 Awg, 19/34 Strand, Brown |Judd Wire M22759/33-22-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |
Part Details for M22759/33-22-1
M22759/33-22-1 CAD Models
M22759/33-22-1 Part Data Attributes
|
M22759/33-22-1
Judd Wire
Buy Now
|
Compare Parts:
M22759/33-22-1
Judd Wire
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JUDD WIRE INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-W-22759 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.09 mm | |
Insulator Material | CROSSLINKED EXTRUDED MODIFIED ETFE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Rated Voltage | 600 V | |
Resistance | 0.057 Ω | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |