Part Details for M23269CYR513134 by Kyocera AVX Components
Overview of M23269CYR513134 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M23269CYR513134
M23269CYR513134 CAD Models
M23269CYR513134 Part Data Attributes:
|
M23269CYR513134
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M23269CYR513134
Kyocera AVX Components
Glass Capacitor, Glass, 300V, 2% +Tol, 2% -Tol, 140ppm/Cel TC, 0.00036uF, 3020,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.00036 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 2.92 mm | |
Length | 7.62 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 3020 | |
Temperature Coefficient | 140ppm/Cel ppm/°C | |
Width | 5.08 mm |