-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 Kbit Serial I<sup>2</sup>C Bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6814
|
Newark | Eeprom, 128Kbit, -40 To 85Deg C, Memory Size:128Kbit, Eeprom Memory Configuration:16K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Rohs Compliant: Yes |Stmicroelectronics M24128-BRDW6TP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19680 |
|
$0.3830 / $0.4550 | Buy Now |
DISTI #
38AH8876
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24128-BRDW6TP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$2.3800 | Buy Now |
DISTI #
01AM0234
|
Newark | Eeprom, 128Kbit, 1Mhz, I2C, Tssop-8 Rohs Compliant: Yes |Stmicroelectronics M24128-BRDW6TP Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2880 / $0.3240 | Buy Now |
DISTI #
56P9131
|
Newark | Eeprom S. I2C |Stmicroelectronics M24128-BRDW6TP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8618-1-ND
|
DigiKey | IC EEPROM 128KBIT I2C 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18435 In Stock |
|
$0.2147 / $0.4000 | Buy Now |
DISTI #
M24128-BRDW6TP
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M24128-BRDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1565 / $0.1633 | Buy Now |
DISTI #
511-M24128-BRDW6TP
|
Mouser Electronics | EEPROM EEPROM S. I2C 128k RoHS: Compliant | 54454 |
|
$0.2140 / $0.4000 | Buy Now |
|
STMicroelectronics | 128 Kbit Serial I2C Bus EEPROM RoHS: Compliant Min Qty: 1 | 54454 |
|
$0.3000 / $0.3900 | Buy Now |
|
Future Electronics | M24128-BR Series 128 Kb (16 K x 8) 400 kHz Serial I²C bus EEPROM - TSSOP -8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1390 | Buy Now |
|
Future Electronics | M24128-BR Series 128 Kb (16 K x 8) 400 kHz Serial I²C bus EEPROM - TSSOP -8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24128-BRDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24128-BRDW6TP
STMicroelectronics
128 Kbit Serial I<sup>2</sup>C Bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |