Part Details for M2415GD1U by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of M2415GD1U by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2415GD1U
M2415GD1U CAD Models
M2415GD1U Part Data Attributes
|
M2415GD1U
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
M2415GD1U
Sangdest Microelectronics (Nanjing) Co Ltd
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 20.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
Alternate Parts for M2415GD1U
This table gives cross-reference parts and alternative options found for M2415GD1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2415GD1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CUD1215 | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, LOW PROFILE, PLASTIC, DIP-24/12 | Bel Power Solutions | M2415GD1U vs CUD1215 |
NMA2409S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | Calex Mfg Co Inc | M2415GD1U vs NMA2409S |
HPR117V | 2-OUTPUT 0.75W DC-DC UNREG PWR SUPPLY MODULE | Texas Instruments | M2415GD1U vs HPR117V |
NMA1215D | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | C&D Technologies Inc | M2415GD1U vs NMA1215D |
HPR1023C | DC-DC Unregulated Power Supply Module, 2 Output, 0.51W, Hybrid, ROHS COMPLIANT, SIP-6/5 | Murata Manufacturing Co Ltd | M2415GD1U vs HPR1023C |
NMA4809S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | Calex Mfg Co Inc | M2415GD1U vs NMA4809S |
MEA1D2405DC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | M2415GD1U vs MEA1D2405DC |
M0505GS1U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Sensitron Semiconductors | M2415GD1U vs M0505GS1U |
NMA4815SC | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE, SIP-6 | Murata Manufacturing Co Ltd | M2415GD1U vs NMA4815SC |
MEA1D1509DC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | M2415GD1U vs MEA1D1509DC |