Part Details for M24308/1-23F by ITT Interconnect Solutions
Overview of M24308/1-23F by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/1-23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C8997
|
Newark | D Sub |Itt Cannon M24308/1-23F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1100 / $12.3400 | Buy Now |
DISTI #
1003-M24308/1-23F-ND
|
DigiKey | CONN D-SUB RCPT 9POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
49 In Stock |
|
$12.5917 / $19.3000 | Buy Now |
DISTI #
M24308/1-23F
|
Avnet Americas | DSUB,9,REC,SLDR,CAD,DL FLT MNT HDW - Bulk (Alt: M24308/1-23F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5250 / $16.8350 | Buy Now |
DISTI #
965-M24308123F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Cont, Solder Cadmium,1, 9 | 0 |
|
$10.5300 / $14.6800 | Order Now |
DISTI #
V90:2381_09647910
|
Arrow Electronics | Connectors, Electric, Rectangular, Miniature, Polarized Shell, Rack and Panel, Receptacle, Socket Contacts, General Purpose, Class D and G, Solder Type RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$9.4820 / $50.4600 | Buy Now |
DISTI #
74747224
|
RS | D Sub,130776-0009 MS | ITT Cannon M24308/1-23F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0000 | RFQ |
DISTI #
ITTM24308/1-23F
|
Heilind Electronics | D-SUB CONNECTOR SOLDER | Americas - 0 in Stock |
|
$8.9074 / $12.0944 | Buy Now |
DISTI #
40092123
|
Verical | Connectors, Electric, Rectangular, Miniature, Polarized Shell, Rack and Panel, Receptacle, Socket Contacts, General Purpose, Class D and G, Solder Type RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$9.4820 / $50.4600 | Buy Now |
DISTI #
M24308/1-23F
|
TTI | D-Sub MIL Spec Connectors Socket Cont, Solder Cadmium,1, 9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 336 In Stock |
|
$9.3400 / $21.6000 | Buy Now |
DISTI #
ITTM24308/1-23F
|
Interstate Connecting Components | D-SUB CONNECTOR SOLDER | 0 |
|
$8.9074 / $12.0944 | Buy Now |
Part Details for M24308/1-23F
M24308/1-23F CAD Models
M24308/1-23F Part Data Attributes
|
M24308/1-23F
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
M24308/1-23F
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/1-23F
This table gives cross-reference parts and alternative options found for M24308/1-23F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/1-23F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/1-23F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/1-23F vs M24308/1-23F |