Datasheets
M24512-WMW6T by: STMicroelectronics

64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOP-8

Part Details for M24512-WMW6T by STMicroelectronics

Overview of M24512-WMW6T by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for M24512-WMW6T

Part # Distributor Description Stock Price Buy
Bristol Electronics   1355
RFQ

Part Details for M24512-WMW6T

M24512-WMW6T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M24512-WMW6T Part Data Attributes:

M24512-WMW6T STMicroelectronics
Buy Now Datasheet
Compare Parts:
M24512-WMW6T STMicroelectronics 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP, SOP8,.3
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 40
Endurance 100000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 5.3 mm
Memory Density 524288 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 2.03 mm
Serial Bus Type I2C
Standby Current-Max 0.000002 A
Supply Current-Max 0.001 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.25 mm
Write Cycle Time-Max (tWC) 10 ms
Write Protection HARDWARE

Alternate Parts for M24512-WMW6T

This table gives cross-reference parts and alternative options found for M24512-WMW6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24512-WMW6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M24512-WMW6 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOP-8 STMicroelectronics M24512-WMW6T vs M24512-WMW6
M24512-WMW5P 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, LEAD FREE, PLASTIC, SO-8 STMicroelectronics M24512-WMW6T vs M24512-WMW5P
M24512-WMW6TP 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24512-WMW6T vs M24512-WMW6TP
M24512-WMW6TG/K 64KX8 EEPROM 5V, PDSO8, 0.208 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24512-WMW6T vs M24512-WMW6TG/K
M24512-WMW3TP/AB EEPROM 5V STMicroelectronics M24512-WMW6T vs M24512-WMW3TP/AB
M24512-WMW3P/K EEPROM 5V STMicroelectronics M24512-WMW6T vs M24512-WMW3P/K
M24512-WMW5T 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, PLASTIC, SO-8 STMicroelectronics M24512-WMW6T vs M24512-WMW5T
M24512-WMW5TP 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, LEAD FREE, PLASTIC, SO-8 STMicroelectronics M24512-WMW6T vs M24512-WMW5TP
M24512-WMW6G 512 Kbit serial I2C bus EEPROM STMicroelectronics M24512-WMW6T vs M24512-WMW6G
M24512-WMW3TG/K EEPROM 5V STMicroelectronics M24512-WMW6T vs M24512-WMW3TG/K
Part Number Description Manufacturer Compare
M24512-WDW6TG 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24512-WMW6T vs M24512-WDW6TG
24LC512-I/SM 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 Microchip Technology Inc M24512-WMW6T vs 24LC512-I/SM
M24512-WMW5G 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, PLASTIC, SO-8 STMicroelectronics M24512-WMW6T vs M24512-WMW5G
M24512-WMW5P 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, LEAD FREE, PLASTIC, SO-8 STMicroelectronics M24512-WMW6T vs M24512-WMW5P
24LC512-E/SMG 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 Microchip Technology Inc M24512-WMW6T vs 24LC512-E/SMG
M24512-WMN3TP/K 64KX8 EEPROM 5V, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24512-WMW6T vs M24512-WMN3TP/K
M24512-WMW5TP 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, LEAD FREE, PLASTIC, SO-8 STMicroelectronics M24512-WMW6T vs M24512-WMW5TP
M24512-WMN3TG/AB 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24512-WMW6T vs M24512-WMN3TG/AB
M24512-WMW3G/AB EEPROM 5V STMicroelectronics M24512-WMW6T vs M24512-WMW3G/AB
M24512-WMN3G/K 64KX8 EEPROM 5V, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24512-WMW6T vs M24512-WMN3G/K

M24512-WMW6T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24512-WMW6T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24512-WMW6T by STMicroelectronics

  • Please alert me when M24512-WMW6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M24512-WMW6T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24512-WMW6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M24512-WMW6T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24512-WMW6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24512-WMW6T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: