Part Details for M25P10-AVMP6P/X by Numonyx Memory Solutions
Overview of M25P10-AVMP6P/X by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for M25P10-AVMP6P/X
M25P10-AVMP6P/X CAD Models
M25P10-AVMP6P/X Part Data Attributes
|
M25P10-AVMP6P/X
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P10-AVMP6P/X
Numonyx Memory Solutions
Flash, ROHS COMPLIANT, VFQFPN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XDSO-N8 | |
Memory IC Type | FLASH | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for M25P10-AVMP6P/X
This table gives cross-reference parts and alternative options found for M25P10-AVMP6P/X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P10-AVMP6P/X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X76F640AET1 | Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | Xicor Inc | M25P10-AVMP6P/X vs X76F640AET1 |
AT24C16D-MAHM-T | EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | M25P10-AVMP6P/X vs AT24C16D-MAHM-T |
AT24C02C-MAHM-T | EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 | Atmel Corporation | M25P10-AVMP6P/X vs AT24C02C-MAHM-T |
AT25040B-XPD-T | EEPROM, 512X8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | M25P10-AVMP6P/X vs AT25040B-XPD-T |
X25F047V-5T1 | Flash, 512X8, PDSO8, PLASTIC, TSSOP-8 | Xicor Inc | M25P10-AVMP6P/X vs X25F047V-5T1 |
M28W160ECB70ZB1U | Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | Numonyx Memory Solutions | M25P10-AVMP6P/X vs M28W160ECB70ZB1U |
M25P10-AVMB3T/X | Flash, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | Numonyx Memory Solutions | M25P10-AVMP6P/X vs M25P10-AVMB3T/X |
WF128K32N-150HC5A | Flash Module, 512KX8, 150ns, CHIP66 | Microsemi Corporation | M25P10-AVMP6P/X vs WF128K32N-150HC5A |
AT25020B-MEHL-T | EEPROM, 256X8, Serial, CMOS, PDSO8, 1.80 X 2.20 MM, GREEN, XDFN-8 | Atmel Corporation | M25P10-AVMP6P/X vs AT25020B-MEHL-T |
X25F064S8I-5 | Flash, 8KX8, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Xicor Inc | M25P10-AVMP6P/X vs X25F064S8I-5 |