Part Details for M25PX16SOVMP6TPBA by Micron Technology Inc
Overview of M25PX16SOVMP6TPBA by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for M25PX16SOVMP6TPBA
M25PX16SOVMP6TPBA CAD Models
M25PX16SOVMP6TPBA Part Data Attributes:
|
M25PX16SOVMP6TPBA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25PX16SOVMP6TPBA
Micron Technology Inc
EEPROM, 2MX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | HVSON, SOLCC8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25PX16SOVMP6TPBA
This table gives cross-reference parts and alternative options found for M25PX16SOVMP6TPBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX16SOVMP6TPBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX16STVMP6TG | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | M25PX16SOVMP6TPBA vs M25PX16STVMP6TG |
M25PX16SVMP6TGBA | EEPROM, 2MX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | Micron Technology Inc | M25PX16SOVMP6TPBA vs M25PX16SVMP6TGBA |
M25PX16STVMP6G | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | M25PX16SOVMP6TPBA vs M25PX16STVMP6G |
M25PX16-VMP6TGBA | EEPROM, 2MX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | Micron Technology Inc | M25PX16SOVMP6TPBA vs M25PX16-VMP6TGBA |
M25PX16SOVMP6TP | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | M25PX16SOVMP6TPBA vs M25PX16SOVMP6TP |
M25PX16SVMP6G | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | M25PX16SOVMP6TPBA vs M25PX16SVMP6G |
M25PX16-VMP6G | Flash, 2MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Micron Technology Inc | M25PX16SOVMP6TPBA vs M25PX16-VMP6G |
M25PX16SOVMP6P | EEPROM, 2MX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | M25PX16SOVMP6TPBA vs M25PX16SOVMP6P |
M25PX16STVMP6TGBA | EEPROM, 2MX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | Micron Technology Inc | M25PX16SOVMP6TPBA vs M25PX16STVMP6TGBA |
M25PX16-VMP6TPBA | EEPROM, 2MX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | Micron Technology Inc | M25PX16SOVMP6TPBA vs M25PX16-VMP6TPBA |