Part Details for M27C256B-12XB6X by STMicroelectronics
Overview of M27C256B-12XB6X by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for M27C256B-12XB6X
M27C256B-12XB6X CAD Models
M27C256B-12XB6X Part Data Attributes
|
M27C256B-12XB6X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C256B-12XB6X
STMicroelectronics
32KX8 OTPROM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.085 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C256B-12XB6X
This table gives cross-reference parts and alternative options found for M27C256B-12XB6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C256B-12XB6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT27HC256LP-12 | OTP ROM, 32KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | M27C256B-12XB6X vs CAT27HC256LP-12 |
M27C256B-12B1X | 32KX8 OTPROM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | M27C256B-12XB6X vs M27C256B-12B1X |
TMS27PC256-12NL4 | 32KX8 OTPROM, 120ns, PDIP28 | Texas Instruments | M27C256B-12XB6X vs TMS27PC256-12NL4 |
AT27HC256RL-12PC | OTP ROM, 32KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | M27C256B-12XB6X vs AT27HC256RL-12PC |
AM27C256-120PC | OTP ROM, 32KX8, 120ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | M27C256B-12XB6X vs AM27C256-120PC |
M27C256B-12XB1X | 32KX8 OTPROM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | M27C256B-12XB6X vs M27C256B-12XB1X |
M27C256B-12XB3X | 32KX8 OTPROM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | M27C256B-12XB6X vs M27C256B-12XB3X |
M27C256B-12XB3 | 32KX8 OTPROM, 120ns, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | STMicroelectronics | M27C256B-12XB6X vs M27C256B-12XB3 |
HN27C256AP-12 | 32K X 8 OTPROM, 120 ns, PDIP28, PLASTIC, DIP-28 | Renesas Electronics Corporation | M27C256B-12XB6X vs HN27C256AP-12 |
TMS27PC256-12NL | 262 144-Bitprogrammable Read-Only Memory 28-PDIP | Texas Instruments | M27C256B-12XB6X vs TMS27PC256-12NL |