Part Details for M27C4002-70XJ6X by STMicroelectronics
Overview of M27C4002-70XJ6X by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M27C4002-70XJ6X
M27C4002-70XJ6X CAD Models
M27C4002-70XJ6X Part Data Attributes:
|
M27C4002-70XJ6X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C4002-70XJ6X
STMicroelectronics
256KX16 UVPROM, 70ns, CQCC44, WINDOWED, CERAMIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | WINDOWED, CERAMIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.51 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |
Alternate Parts for M27C4002-70XJ6X
This table gives cross-reference parts and alternative options found for M27C4002-70XJ6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C4002-70XJ6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C4096-125LIB | UVPROM, 256KX16, 120ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | M27C4002-70XJ6X vs AM27C4096-125LIB |
AM27C400-150LI | UVPROM, 512KX8, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | M27C4002-70XJ6X vs AM27C400-150LI |
AM27C4096-100LIB | UVPROM, 256KX16, 100ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | M27C4002-70XJ6X vs AM27C4096-100LIB |
AT27LV4096-20LC | UVPROM, 256KX16, 200ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | M27C4002-70XJ6X vs AT27LV4096-20LC |
AM27C4096-120LI | UVPROM, 256KX16, 120ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | M27C4002-70XJ6X vs AM27C4096-120LI |
AM27C400-125LCB | UVPROM, 512KX8, 120ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | M27C4002-70XJ6X vs AM27C400-125LCB |
AT27LV4096-25LI | UVPROM, 256KX16, 250ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | M27C4002-70XJ6X vs AT27LV4096-25LI |
AT27C4096-15LC | UVPROM, 256KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | M27C4002-70XJ6X vs AT27C4096-15LC |
M27C4002-20XJ1TR | 256KX16 UVPROM, 200ns, CQCC44, WINDOWED, CERAMIC, LCC-44 | STMicroelectronics | M27C4002-70XJ6X vs M27C4002-20XJ1TR |
AM27C400-100LI | UVPROM, 512KX8, 100ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | M27C4002-70XJ6X vs AM27C400-100LI |