Part Details for M28W320FST70ZA6T by Numonyx Memory Solutions
Overview of M28W320FST70ZA6T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W320FST70ZA6T
M28W320FST70ZA6T CAD Models
M28W320FST70ZA6T Part Data Attributes
|
M28W320FST70ZA6T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M28W320FST70ZA6T
Numonyx Memory Solutions
Flash, 2MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 10 X 13 MM, 1 MM PITCH, TBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | 100,000 PROGRAM/ERASE CYCLES; TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M28W320FST70ZA6T
This table gives cross-reference parts and alternative options found for M28W320FST70ZA6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320FST70ZA6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N70FFIR33 | Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | M28W320FST70ZA6T vs S29GL032N70FFIR33 |
AM29DL323GT70RPCI | Flash, 2MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FBGA-64 | Spansion | M28W320FST70ZA6T vs AM29DL323GT70RPCI |
AM29DL322GT70PCF | Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | M28W320FST70ZA6T vs AM29DL322GT70PCF |
S29GL032N70FAIR33 | Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | M28W320FST70ZA6T vs S29GL032N70FAIR33 |
S29GL032N70FAI033 | Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | M28W320FST70ZA6T vs S29GL032N70FAI033 |
RC28F320C3TD70 | Flash, 2MX16, 70ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | M28W320FST70ZA6T vs RC28F320C3TD70 |
AM29DL324GT70RPCF | Flash, 2MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FBGA-64 | Spansion | M28W320FST70ZA6T vs AM29DL324GT70RPCF |
AM29DL322GT70RPCI | Flash, 2MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FBGA-64 | Spansion | M28W320FST70ZA6T vs AM29DL322GT70RPCI |
S29GL032N70FAI032 | Flash, 2MX16, 70ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | M28W320FST70ZA6T vs S29GL032N70FAI032 |
M28W320FST70ZA6 | Flash, 2MX16, 70ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | M28W320FST70ZA6T vs M28W320FST70ZA6 |