Part Details for M29F040-90XK6 by STMicroelectronics
Overview of M29F040-90XK6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040-90XK6
M29F040-90XK6 CAD Models
M29F040-90XK6 Part Data Attributes:
|
M29F040-90XK6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F040-90XK6
STMicroelectronics
512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.995 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.455 mm |
Alternate Parts for M29F040-90XK6
This table gives cross-reference parts and alternative options found for M29F040-90XK6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040-90XK6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040-90KM | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | e2v technologies | M29F040-90XK6 vs M29F040-90KM |
M29F040CF90 | 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | Motorola Mobility LLC | M29F040-90XK6 vs M29F040CF90 |
MFM8516JMB-90E | Flash, 512KX8, 90ns, CQCC32, CERAMIC, JLCC-32 | Mosaic Semiconductor Inc | M29F040-90XK6 vs MFM8516JMB-90E |
M29F040-90XK5 | 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M29F040-90XK6 vs M29F040-90XK5 |
AM29F040-90JE | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | M29F040-90XK6 vs AM29F040-90JE |
MX29F040CQI-90 | Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | M29F040-90XK6 vs MX29F040CQI-90 |
M29F040-90XK3 | 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M29F040-90XK6 vs M29F040-90XK3 |
WPF512K8T-90PLM5 | Flash, 512KX8, 90ns, PQCC32, | White Microelectronics | M29F040-90XK6 vs WPF512K8T-90PLM5 |
MFM8516JI-90E | Flash, 512KX8, 90ns, CQCC32, CERAMIC, JLCC-32 | Mosaic Semiconductor Inc | M29F040-90XK6 vs MFM8516JI-90E |
M29F040-90FNV | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | e2v technologies | M29F040-90XK6 vs M29F040-90FNV |