Part Details for M29W200BB55N1T by STMicroelectronics
Overview of M29W200BB55N1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29W200BB55N1T
M29W200BB55N1T CAD Models
M29W200BB55N1T Part Data Attributes:
|
M29W200BB55N1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W200BB55N1T
STMicroelectronics
128KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W200BB55N1T
This table gives cross-reference parts and alternative options found for M29W200BB55N1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W200BB55N1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV200BB-55RED | Flash, 128KX16, 55ns, PDSO48, LEAD FREE, MO-142DD, LEAD FREE, TSOP-48 | Spansion | M29W200BB55N1T vs AM29LV200BB-55RED |
M29W200BB55N6T | Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W200BB55N1T vs M29W200BB55N6T |
M29W200BB55N1F | 128KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | M29W200BB55N1T vs M29W200BB55N1F |
M29W200BB55N1 | 128KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29W200BB55N1T vs M29W200BB55N1 |
M29W200BB55N1E | 128KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | M29W200BB55N1T vs M29W200BB55N1E |
AM29LV200BB-55RFC | Flash, 128KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP1-48 | Spansion | M29W200BB55N1T vs AM29LV200BB-55RFC |
AM29LV200BB-55RFF | Flash, 128KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP1-48 | Spansion | M29W200BB55N1T vs AM29LV200BB-55RFF |
M29W200BB55N6F | Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W200BB55N1T vs M29W200BB55N6F |
M29W200BB55N6 | Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W200BB55N1T vs M29W200BB55N6 |
AM29LV200BB-55REF | Flash, 128KX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | M29W200BB55N1T vs AM29LV200BB-55REF |