There are no models available for this part yet.
Overview of M38510/10304BGA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/10304BGA | Texas Instruments | Voltage Comparator 8-TO-99 -55 to 125 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Price & Stock for M38510/10304BGA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH3152
|
Newark | Connectors |TEXAS INSTRUMENTS M38510/10304BGA RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
296-M38510/10304BGA-ND
|
DigiKey | VOLTAGE COMPARATOR 8-TO-99 -55 T Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
CAD Models for M38510/10304BGA by Texas Instruments
Part Data Attributes for M38510/10304BGA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BCY
|
Package Description
|
TO-99,
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Bias Current-Max (IIB) @25C
|
0.1 µA
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
O-MBCY-X8
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-30 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Type
|
OPEN-COLLECTOR; OPEN-DRAIN
|
Package Body Material
|
METAL
|
Package Code
|
TO-99
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Qualified
|
Response Time-Nom
|
500 ns
|
Screening Level
|
MIL-M-38510 Class B
|
Supply Current-Max
|
6 mA
|
Supply Voltage Limit-Max
|
30 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
BOTTOM
|
Alternate Parts for M38510/10304BGA
This table gives cross-reference parts and alternative options found for M38510/10304BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10304BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10304SGC | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8 | STMicroelectronics | M38510/10304BGA vs M38510/10304SGC |
M38510/10304BGA | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CY-8 | STMicroelectronics | M38510/10304BGA vs M38510/10304BGA |
M38510/10304BGA | Comparator, 1 Func, 4000uV Offset-Max, 640ns Response Time, BIPolar, MBCY8, METAL CAN, 8 PIN | Fairchild Semiconductor Corporation | M38510/10304BGA vs M38510/10304BGA |
5962P0052401VGA | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | M38510/10304BGA vs 5962P0052401VGA |
M38510/10304SGA | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, Comparator | Analog Devices Inc | M38510/10304BGA vs M38510/10304SGA |
M38510/10304BGX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, MBCY8, METAL CY-8 | Raytheon Semiconductor | M38510/10304BGA vs M38510/10304BGX |
M38510/10304BGX | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CY-8 | Texas Instruments | M38510/10304BGA vs M38510/10304BGX |
M38510/10304SGX | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8 | Texas Instruments | M38510/10304BGA vs M38510/10304SGX |
M38510/10304SGA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, | Precision Monolithics Inc | M38510/10304BGA vs M38510/10304SGA |
M38510/10304BGX | Comparator, 1 Func, 4000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Rochester Electronics LLC | M38510/10304BGA vs M38510/10304BGX |