Part Details for M38510/10503BEA by Rochester Electronics LLC
Overview of M38510/10503BEA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/10503BEA
M38510/10503BEA CAD Models
M38510/10503BEA Part Data Attributes
|
M38510/10503BEA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/10503BEA
Rochester Electronics LLC
SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 450 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/10503BEA
This table gives cross-reference parts and alternative options found for M38510/10503BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10503BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100611EA | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | M38510/10503BEA vs 8100611EA |
IH5042MJE/883B | SPDT, 1 Func, CMOS, CDIP16 | Harris Semiconductor | M38510/10503BEA vs IH5042MJE/883B |
M38510/10503BEX | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | M38510/10503BEA vs M38510/10503BEX |
HI1-5042-2 | CMOS Analog Switches, CERDIP, /Tube | Renesas Electronics Corporation | M38510/10503BEA vs HI1-5042-2 |
IH5042CPE+ | SPDT, 1 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | Maxim Integrated Products | M38510/10503BEA vs IH5042CPE+ |
IH5142MJE/883B | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | M38510/10503BEA vs IH5142MJE/883B |
IH5042CJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/10503BEA vs IH5042CJE |
IH5042MJE/883B | SPST, Normally Open, CMOS Analog Switch, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | M38510/10503BEA vs IH5042MJE/883B |
IH5042MJE/883B | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | M38510/10503BEA vs IH5042MJE/883B |
IH5042MJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/10503BEA vs IH5042MJE |