Part Details for M38510/10503BEX by Intersil Corporation
Overview of M38510/10503BEX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/10503BEX
M38510/10503BEX CAD Models
M38510/10503BEX Part Data Attributes:
|
M38510/10503BEX
Intersil Corporation
Buy Now
|
Compare Parts:
M38510/10503BEX
Intersil Corporation
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-CDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 450 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/10503BEX
This table gives cross-reference parts and alternative options found for M38510/10503BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10503BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5142MJE/883B | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | M38510/10503BEX vs IH5142MJE/883B |
8100611EX | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | M38510/10503BEX vs 8100611EX |
IH5042CJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | M38510/10503BEX vs IH5042CJE |
8100603EA | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | M38510/10503BEX vs 8100603EA |
IH5042MJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | M38510/10503BEX vs IH5042MJE |
HI1-5042/883 | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | M38510/10503BEX vs HI1-5042/883 |
HI1-5042-2 | CMOS Analog Switches, CERDIP, /Tube | Renesas Electronics Corporation | M38510/10503BEX vs HI1-5042-2 |
IH5142CPE+ | Low-Power, SPST, Fast, CMOS Analog Switch, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | M38510/10503BEX vs IH5142CPE+ |
M38510/10503BEX | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | M38510/10503BEX vs M38510/10503BEX |
IH5042MJE/883B | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | M38510/10503BEX vs IH5042MJE/883B |