Part Details for M38510/11507BYA by Microchip Technology Inc
Overview of M38510/11507BYA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for M38510/11507BYA
M38510/11507BYA CAD Models
M38510/11507BYA Part Data Attributes
|
M38510/11507BYA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M38510/11507BYA
Microchip Technology Inc
Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 4.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.45% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 6% |
Alternate Parts for M38510/11507BYA
This table gives cross-reference parts and alternative options found for M38510/11507BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11507BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM120AK-05R1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | M38510/11507BYA vs LM120AK-05R1 |
7704001YX | Fixed Negative Standard Regulator, 5V, CQCC20, | TT Electronics Resistors | M38510/11507BYA vs 7704001YX |
LM120K-5.0/883 | 5V FIXED NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN | Texas Instruments | M38510/11507BYA vs LM120K-5.0/883 |
IP120AK-05-BSS2 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/11507BYA vs IP120AK-05-BSS2 |
IP120K-05-883B | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/11507BYA vs IP120K-05-883B |
IP3R19K-05 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | M38510/11507BYA vs IP3R19K-05 |
SG7905AK/883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | M38510/11507BYA vs SG7905AK/883B |
LM120K-05-BSS2 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/11507BYA vs LM120K-05-BSS2 |
IP1R19AK-05-883BR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | M38510/11507BYA vs IP1R19AK-05-883BR1 |
SG7905K/883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, METAL CAN, TO-39, 2 PIN | Microsemi Corporation | M38510/11507BYA vs SG7905K/883B |