Part Details for M38510/11703SXX by Linear Technology
Overview of M38510/11703SXX by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/11703SXX
M38510/11703SXX CAD Models
M38510/11703SXX Part Data Attributes:
|
M38510/11703SXX
Linear Technology
Buy Now
|
Compare Parts:
M38510/11703SXX
Linear Technology
IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, Adjustable Positive Single Output Standard Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/11703SXX
This table gives cross-reference parts and alternative options found for M38510/11703SXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11703SXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG117AT/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | M38510/11703SXX vs SG117AT/883B |
SG117T/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN , TO-39, 3 PIN | Microsemi Corporation | M38510/11703SXX vs SG117T/883B |
JL117BXA | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703SXX vs JL117BXA |
SG117AT/883B-RADHARD | Adjustable Positive Standard Regulator, BIPolar, MBCY3, TO-99, 3 PIN | Microsemi Corporation | M38510/11703SXX vs SG117AT/883B-RADHARD |
5962R9951703VXA | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703SXX vs 5962R9951703VXA |
LM317H | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703SXX vs LM317H |
SGR117AT/883B | Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, MBCY3, HERMETIC SEALED, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | M38510/11703SXX vs SGR117AT/883B |
SG117AT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | M38510/11703SXX vs SG117AT |
SGR117AT | Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, MBCY3, HERMETIC SEALED, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | M38510/11703SXX vs SGR117AT |
LM117H | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703SXX vs LM117H |