Part Details for M38510/17002BCA by Texas Instruments
Overview of M38510/17002BCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/17002BCA
M38510/17002BCA CAD Models
M38510/17002BCA Part Data Attributes
|
M38510/17002BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/17002BCA
Texas Instruments
Military, 2-ch 4-input 3-V to 18-V AND gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.00075 mA | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.67 mm |
Alternate Parts for M38510/17002BCA
This table gives cross-reference parts and alternative options found for M38510/17002BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/17002BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4082BFMSR | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Intersil Corporation | M38510/17002BCA vs CD4082BFMSR |
7705902CX | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510/17002BCA vs 7705902CX |
5962R9665506VCX | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Intersil Corporation | M38510/17002BCA vs 5962R9665506VCX |
MC14082BCPD | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M38510/17002BCA vs MC14082BCPD |
HD14082BP | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | M38510/17002BCA vs HD14082BP |
MC14082BCLD | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, CDIP14, 632-08 | Motorola Mobility LLC | M38510/17002BCA vs MC14082BCLD |
MC14082BCP | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | M38510/17002BCA vs MC14082BCP |
MC14082BCPD | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | M38510/17002BCA vs MC14082BCPD |
MC14082BCLDS | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | M38510/17002BCA vs MC14082BCLDS |
7705902CA | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | M38510/17002BCA vs 7705902CA |