Part Details for M38510/24502BVB by Intersil Corporation
Overview of M38510/24502BVB by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for M38510/24502BVB
M38510/24502BVB CAD Models
M38510/24502BVB Part Data Attributes:
|
M38510/24502BVB
Intersil Corporation
Buy Now
|
Compare Parts:
M38510/24502BVB
Intersil Corporation
1KX4 STANDARD SRAM, 120ns, DIP18, 0.250 X 0.9375 INCH, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-XDIP-T18 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/24502BVB
This table gives cross-reference parts and alternative options found for M38510/24502BVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/24502BVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/24502BVA | Standard SRAM, 1KX4, 120ns, CMOS, 0.250 X 0.9375 INCH, DIP-18 | Harris Semiconductor | M38510/24502BVB vs M38510/24502BVA |
M38510/24502BVX | Standard SRAM, 1KX4, 120ns, CMOS | Renesas Electronics Corporation | M38510/24502BVB vs M38510/24502BVX |
JM38510/24502BVA | 1KX4 STANDARD SRAM, 120ns, CDIP18 | Intersil Corporation | M38510/24502BVB vs JM38510/24502BVA |
HM3-6514S-9 | 1KX4 STANDARD SRAM, 120ns, PDIP18, PLASTIC, DIP-18 | Intersil Corporation | M38510/24502BVB vs HM3-6514S-9 |
8102402VA | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | M38510/24502BVB vs 8102402VA |
HM1-6514S-8 | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | M38510/24502BVB vs HM1-6514S-8 |
24502BVA | 1KX4 STANDARD SRAM, 120ns, CDIP18 | Intersil Corporation | M38510/24502BVB vs 24502BVA |
HM1-6514S/883 | Standard SRAM, 1KX4, 120ns, CMOS, CDIP18 | Harris Semiconductor | M38510/24502BVB vs HM1-6514S/883 |