Part Details for M38510/30003B2A by QP Semiconductor
Overview of M38510/30003B2A by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/30003B2A
M38510/30003B2A CAD Models
M38510/30003B2A Part Data Attributes:
|
M38510/30003B2A
QP Semiconductor
Buy Now
|
Compare Parts:
M38510/30003B2A
QP Semiconductor
Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/30003B2A
This table gives cross-reference parts and alternative options found for M38510/30003B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30003B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30003B2A | IC LS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20, Gate | NXP Semiconductors | M38510/30003B2A vs M38510/30003B2A |
M38510/30003B2X | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | M38510/30003B2A vs M38510/30003B2X |
JM38510/30003B2A | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30003B2A vs JM38510/30003B2A |
SN54LS04FK | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | M38510/30003B2A vs SN54LS04FK |
M38510/30003B2X | IC LS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | M38510/30003B2A vs M38510/30003B2X |
JM38510/30003B2A | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125 | Texas Instruments | M38510/30003B2A vs JM38510/30003B2A |
54LS04/B2AJC | LS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/30003B2A vs 54LS04/B2AJC |
54LS04/B2AJC | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30003B2A vs 54LS04/B2AJC |
M38510/30003B2X | Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, CERAMIC, LCC-20 | e2v technologies | M38510/30003B2A vs M38510/30003B2X |
SN54LS04FK | LS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | M38510/30003B2A vs SN54LS04FK |