Part Details for M38510/30603BCX by Lansdale Semiconductor Inc
Overview of M38510/30603BCX by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/30603BCX
M38510/30603BCX CAD Models
M38510/30603BCX Part Data Attributes
|
M38510/30603BCX
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/30603BCX
Lansdale Semiconductor Inc
Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 20 MHz |
Alternate Parts for M38510/30603BCX
This table gives cross-reference parts and alternative options found for M38510/30603BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30603BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30603BCA | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | M38510/30603BCX vs M38510/30603BCA |
HD74LS95BP | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP14, DP-14 | Hitachi Ltd | M38510/30603BCX vs HD74LS95BP |
HD74LS95BP | IC,SHIFT REGISTER,LS-TTL,DIP,14PIN,PLASTIC | Renesas Electronics Corporation | M38510/30603BCX vs HD74LS95BP |
SN74LS95BJD | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | M38510/30603BCX vs SN74LS95BJD |
SN74LS95BNS | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 646-05 | Motorola Mobility LLC | M38510/30603BCX vs SN74LS95BNS |
SNJ54LS95BJ | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14 | Texas Instruments | M38510/30603BCX vs SNJ54LS95BJ |
N74LS95BN | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, PDIP14 | YAGEO Corporation | M38510/30603BCX vs N74LS95BN |
54LS95B/BCAJC | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | M38510/30603BCX vs 54LS95B/BCAJC |
M38510/30603BCA | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | M38510/30603BCX vs M38510/30603BCA |
JM38510/30603BCA | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | M38510/30603BCX vs JM38510/30603BCA |