Part Details for M38510/30905B2X by SRI International Sarnoff
Overview of M38510/30905B2X by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/30905B2X
M38510/30905B2X CAD Models
M38510/30905B2X Part Data Attributes
|
M38510/30905B2X
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/30905B2X
SRI International Sarnoff
Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 75 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/30905B2X
This table gives cross-reference parts and alternative options found for M38510/30905B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30905B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30905B2A | Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | M38510/30905B2X vs JM38510/30905B2A |
T74LS157C1 | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | M38510/30905B2X vs T74LS157C1 |
DV74HCT158AD | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | M38510/30905B2X vs DV74HCT158AD |
SN74HC158DR-00 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16 | Texas Instruments | M38510/30905B2X vs SN74HC158DR-00 |
T74LS158C1 | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | M38510/30905B2X vs T74LS158C1 |
SN54S157FK | S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, LCC-20 | Texas Instruments | M38510/30905B2X vs SN54S157FK |
SN54LS607FK | LS SERIES, MULTIPLEXER, CQCC28 | Texas Instruments | M38510/30905B2X vs SN54LS607FK |
M38510/30904SFA | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | M38510/30905B2X vs M38510/30904SFA |
7603701FA | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, FP-16 | Signetics | M38510/30905B2X vs 7603701FA |
DM74LS450N | LS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Texas Instruments | M38510/30905B2X vs DM74LS450N |