Part Details for M38510/31202SEX by Texas Instruments
Overview of M38510/31202SEX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for M38510/31202SEX
M38510/31202SEX CAD Models
M38510/31202SEX Part Data Attributes
|
M38510/31202SEX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/31202SEX
Texas Instruments
LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/31202SEX
This table gives cross-reference parts and alternative options found for M38510/31202SEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31202SEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS283NS | Adder/Subtractor, LS Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | M38510/31202SEX vs SN74LS283NS |
SN74LS283N-00 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | Texas Instruments | M38510/31202SEX vs SN74LS283N-00 |
DM54LS283J | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | M38510/31202SEX vs DM54LS283J |
M38510/31202SEA | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/31202SEX vs M38510/31202SEA |
SN74LS283N-10 | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | Texas Instruments | M38510/31202SEX vs SN74LS283N-10 |
M38510/31202BEX | LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | M38510/31202SEX vs M38510/31202BEX |
M38510/31202BEA | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | M38510/31202SEX vs M38510/31202BEA |
GD74LS283J | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, | Goldstar Electron Co Ltd | M38510/31202SEX vs GD74LS283J |
7604301EX | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | M38510/31202SEX vs 7604301EX |
DM54LS283J | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | M38510/31202SEX vs DM54LS283J |