Part Details for M38510/37006B2A by Texas Instruments
Overview of M38510/37006B2A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M38510/37006B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/37006B2A-ND
|
DigiKey | IC INVERTER 6CH 6-INP 20LCCC Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/37006B2A
M38510/37006B2A CAD Models
M38510/37006B2A Part Data Attributes
|
M38510/37006B2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/37006B2A
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for M38510/37006B2A
This table gives cross-reference parts and alternative options found for M38510/37006B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/37006B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS04AFH-00 | ALS SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | M38510/37006B2A vs SNJ54ALS04AFH-00 |
SN54ALS04BFK | ALS SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | M38510/37006B2A vs SN54ALS04BFK |
5962-86843012A | Inverter, ALS Series, 6-Func, 1-Input, TTL, CQCC20 | National Semiconductor Corporation | M38510/37006B2A vs 5962-86843012A |
5962-86843012X | Inverter, ALS Series, 6-Func, 1-Input, TTL, CQCC20 | Signetics | M38510/37006B2A vs 5962-86843012X |
SN54ALS04AFH-00 | ALS SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | M38510/37006B2A vs SN54ALS04AFH-00 |
SNJ54ALS04BFK | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125 | Texas Instruments | M38510/37006B2A vs SNJ54ALS04BFK |