Part Details for M38510/65453BRX by Texas Instruments
Overview of M38510/65453BRX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/65453BRX
M38510/65453BRX CAD Models
M38510/65453BRX Part Data Attributes:
|
M38510/65453BRX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/65453BRX
Texas Instruments
HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, DIP20, 0.25 X 1.16 INCH, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-XDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/65453BRX
This table gives cross-reference parts and alternative options found for M38510/65453BRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65453BRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HCT373F1 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | M38510/65453BRX vs M54HCT373F1 |
MM54HCT373J | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | M38510/65453BRX vs MM54HCT373J |
GD74HCT373 | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | M38510/65453BRX vs GD74HCT373 |
MM54HCT373J/883 | Bus Driver, | Rochester Electronics LLC | M38510/65453BRX vs MM54HCT373J/883 |
CD54HCT373F/3A | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, PACKAGE-20 | Rochester Electronics LLC | M38510/65453BRX vs CD54HCT373F/3A |
SN54HCT373J | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | M38510/65453BRX vs SN54HCT373J |
MC54HCT373AJ | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | M38510/65453BRX vs MC54HCT373AJ |
M38510/65453BRA | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | M38510/65453BRX vs M38510/65453BRA |
GD54HCT373J | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | M38510/65453BRX vs GD54HCT373J |
5962-8686701RA | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | M38510/65453BRX vs 5962-8686701RA |