Part Details for M38510/75201BCA by Texas Instruments
Overview of M38510/75201BCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for M38510/75201BCA
M38510/75201BCA CAD Models
M38510/75201BCA Part Data Attributes
|
M38510/75201BCA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/75201BCA
Texas Instruments
AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/75201BCA
This table gives cross-reference parts and alternative options found for M38510/75201BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75201BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC32DCQR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/75201BCA vs 74AC32DCQR |
M38510R75201BCA | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/75201BCA vs M38510R75201BCA |
5962-8761401CX | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/75201BCA vs 5962-8761401CX |
HD74AC32P | AC SERIES, QUAD 2-INPUT OR GATE, PDIP14, LEAD FREE, DIP-14 | Renesas Electronics Corporation | M38510/75201BCA vs HD74AC32P |
HD74AC32P-E | AC SERIES, QUAD 2-INPUT OR GATE, PDIP14, LEAD FREE, DIP-14 | Renesas Electronics Corporation | M38510/75201BCA vs HD74AC32P-E |
SN74AC32N | 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-PDIP -40 to 85 | Texas Instruments | M38510/75201BCA vs SN74AC32N |
74AC32PCQR | IC AC SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | M38510/75201BCA vs 74AC32PCQR |
74AC32PCQR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | M38510/75201BCA vs 74AC32PCQR |
M38510/75201BCA | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | M38510/75201BCA vs M38510/75201BCA |
M38510R75201SCX | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/75201BCA vs M38510R75201SCX |