Part Details for M38510/75503BRA by e2v technologies
Overview of M38510/75503BRA by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/75503BRA
M38510/75503BRA CAD Models
M38510/75503BRA Part Data Attributes
|
M38510/75503BRA
e2v technologies
Buy Now
|
Compare Parts:
M38510/75503BRA
e2v technologies
Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/75503BRA
This table gives cross-reference parts and alternative options found for M38510/75503BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75503BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54AC245F3A | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | M38510/75503BRA vs CD54AC245F3A |
54AC245DMQB | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | M38510/75503BRA vs 54AC245DMQB |
5962-8775801RA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | M38510/75503BRA vs 5962-8775801RA |
M38510/75503BRA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/75503BRA vs M38510/75503BRA |
M38510R75503BRX | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/75503BRA vs M38510R75503BRX |
M38510/75503SRA | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/75503BRA vs M38510/75503SRA |
5962-8775801RA | IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | M38510/75503BRA vs 5962-8775801RA |
5962-8775801RA | Bus Transceiver, | Rochester Electronics LLC | M38510/75503BRA vs 5962-8775801RA |
JM38510/75503BRA | OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/75503BRA vs JM38510/75503BRA |
M38510R75503SRX | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | M38510/75503BRA vs M38510R75503SRX |