Part Details for M38510R75001SZX by Texas Instruments
Overview of M38510R75001SZX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for M38510R75001SZX
M38510R75001SZX CAD Models
M38510R75001SZX Part Data Attributes
|
M38510R75001SZX
Texas Instruments
Buy Now
|
Compare Parts:
M38510R75001SZX
Texas Instruments
AC SERIES, QUAD 2-INPUT NAND GATE, CDSO14, GULL WING, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDSO-G14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for M38510R75001SZX
This table gives cross-reference parts and alternative options found for M38510R75001SZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510R75001SZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT00M96 | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | M38510R75001SZX vs CD74ACT00M96 |
PI74FCT132TWX | NAND Gate, FCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | M38510R75001SZX vs PI74FCT132TWX |
MC74AC00DTR2 | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | M38510R75001SZX vs MC74AC00DTR2 |
MC74AC00D | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | M38510R75001SZX vs MC74AC00D |
MC74AC00DR2 | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | M38510R75001SZX vs MC74AC00DR2 |
MC74ACT00M | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, 14 PIN, Gate | onsemi | M38510R75001SZX vs MC74ACT00M |
MC74ACT00DR2 | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | M38510R75001SZX vs MC74ACT00DR2 |
MC74ACT132D | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | M38510R75001SZX vs MC74ACT132D |
74ACTQ00SCQR | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | Texas Instruments | M38510R75001SZX vs 74ACTQ00SCQR |
MC74ACT00MEL | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | onsemi | M38510R75001SZX vs MC74ACT00MEL |