Part Details for M39003/01-3183 by Cornell Dubilier Electronics Inc
Overview of M39003/01-3183 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-183MED | Coilcraft Inc | General Purpose Inductor, | |
MSD1583-183MEB | Coilcraft Inc | General Purpose Inductor, | |
7M3-183 | Coilcraft Inc | Variable Inductor, 14uH Min, 23uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Part Details for M39003/01-3183
M39003/01-3183 CAD Models
M39003/01-3183 Part Data Attributes
|
M39003/01-3183
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39003/01-3183
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0003 mA | |
Length | 12.04 mm | |
Manufacturer Series | M39003/01 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-39003/01 | |
Series | CSR13 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-3183
This table gives cross-reference parts and alternative options found for M39003/01-3183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012703B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3183 vs M39003/012703B |
M39003/01-7371/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, | Vishay Intertechnologies | M39003/01-3183 vs M39003/01-7371/TR |
T212B684M100SS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3183 vs T212B684M100SS4250 |
T212B684M100DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3183 vs T212B684M100DS4251 |
M39003/01-2463 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-3183 vs M39003/01-2463 |
M39003/017371B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3183 vs M39003/017371B |
T215B684M100MS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3183 vs T215B684M100MS |
M39003/013183C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3183 vs M39003/013183C |
150D684X0100B2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-3183 vs 150D684X0100B2B |
T212B684M100MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | M39003/01-3183 vs T212B684M100MS7293 |