Part Details for M39003/01-6297 by Vishay Intertechnologies
Overview of M39003/01-6297 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-6297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C1013
|
Newark | Tantalum Capacitor, 10Uf, 75V, Axial 10%, Capacitance:10Μf, Voltage(Dc):75V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:B, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Na |Vishay M39003/01-6297 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8200 / $39.5200 | Buy Now |
DISTI #
M39003/01-6297H
|
Avnet Americas | Cap Tant Solid 10uF 75V 10% (7.34 X 17.42mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6297H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5525 / $36.2722 | Buy Now |
DISTI #
M39003/01-6297
|
Avnet Americas | Cap Tant Solid 10uF 75V 10% (7.34 X 17.42mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6297) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5525 / $36.2722 | Buy Now |
DISTI #
M39003/01-6297/F6
|
Avnet Americas | Cap Tant Solid 10uF 75V 10% (7.34 X 17.42mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6297/F6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | Tantalum Capacitor, 10Uf, 75V, Axial 10%, Capacitance10f, Voltage(Dc)75V RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$25.6900 / $26.9700 | Buy Now |
DISTI #
M39003/01-6297
|
TTI | Tantalum Capacitors - Solid Leaded CSR13H106KB 75C Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$30.2800 / $37.5100 | Buy Now |
DISTI #
M39003/01-6297/F6
|
Avnet Americas | Cap Tant Solid 10uF 75V 10% (7.34 X 17.42mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6297/F6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39003/01-6297H
|
Avnet Americas | Cap Tant Solid 10uF 75V 10% (7.34 X 17.42mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6297H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5525 / $36.2722 | Buy Now |
DISTI #
M39003/01-6297
|
Avnet Americas | Cap Tant Solid 10uF 75V 10% (7.34 X 17.42mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6297) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5525 / $36.2722 | Buy Now |
Part Details for M39003/01-6297
M39003/01-6297 CAD Models
M39003/01-6297 Part Data Attributes:
|
M39003/01-6297
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6297
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6297
This table gives cross-reference parts and alternative options found for M39003/01-6297. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6297, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2658 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6297 vs M39003/01-2658 |
T110C106K075AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-6297 vs T110C106K075AS7442 |
150D106X9075R2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6297 vs 150D106X9075R2TE3 |
150D106X9075R2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6297 vs 150D106X9075R2BE3 |
T212C106K075CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-6297 vs T212C106K075CS7442 |
CSR13H106KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-6297 vs CSR13H106KP |
M39003/01-6297A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6297 vs M39003/01-6297A |
T212C106K075MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-6297 vs T212C106K075MS7442 |
M39003/01-2898 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6297 vs M39003/01-2898 |
M39003/01-7297 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6297 vs M39003/01-7297 |