Part Details for M39003/09-0105H by Vishay Intertechnologies
Overview of M39003/09-0105H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78290-105HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions, 2.54 mm Pitch, Vertical, 16.51 mm (0.65in) Mating, 12.7 mm (0.5in) Tail. | |
68000-105HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
10127401-05H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA,Right Angle Receptacle,Solder to Board,4HP24S |
Price & Stock for M39003/09-0105H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-0105H
|
Avnet Americas | 576D187X9006R2BPH - Bulk (Alt: M39003/09-0105H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4125 / $19.6413 | Buy Now |
Part Details for M39003/09-0105H
M39003/09-0105H CAD Models
M39003/09-0105H Part Data Attributes
|
M39003/09-0105H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/09-0105H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/09 | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-0105H
This table gives cross-reference parts and alternative options found for M39003/09-0105H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-0105H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C187K006MT7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39003/09-0105H vs T110C187K006MT7200 |
T215C187K006GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0105H vs T215C187K006GS7443 |
T215C187K006SS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0105H vs T215C187K006SS |
T212C187K006PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/09-0105H vs T212C187K006PS |
M39003/09-2005H/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 180uF, | Vishay Intertechnologies | M39003/09-0105H vs M39003/09-2005H/WR |
T110C187K006DT7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39003/09-0105H vs T110C187K006DT7442 |
T262C187K006AS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0105H vs T262C187K006AS7293 |
T212C187K006MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39003/09-0105H vs T212C187K006MS7443 |
M39003/09-2005 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 180 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/09-0105H vs M39003/09-2005 |
T262C187K006PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-0105H vs T262C187K006PS4252 |