Part Details for M39006/25-0071 by Vishay Tansitor
Overview of M39006/25-0071 by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/25-0071
M39006/25-0071 CAD Models
M39006/25-0071 Part Data Attributes:
|
M39006/25-0071
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0071
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Manufacturer Series | M39006/25 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Tan Delta | 0.37 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0071
This table gives cross-reference parts and alternative options found for M39006/25-0071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/31-0247 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0071 vs M39006/31-0247 |
M39006/31-0159H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0071 vs M39006/31-0159H |
CLR81227M07514 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/25-0071 vs CLR81227M07514 |
M39006/31-0159 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0071 vs M39006/31-0159 |
M39006/25-0247 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0071 vs M39006/25-0247 |
M39006/25-0247H | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/25-0071 vs M39006/25-0247H |
T295D227M075PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0071 vs T295D227M075PS |
T195D227M075AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0071 vs T195D227M075AS |