Part Details for M39006/30-0002H by Kyocera AVX Components
Overview of M39006/30-0002H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39006/30-0002H
M39006/30-0002H CAD Models
M39006/30-0002H Part Data Attributes
|
M39006/30-0002H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/30-0002H
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 30 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1990 mΩ | |
Length | 11.51 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39006 |
Alternate Parts for M39006/30-0002H
This table gives cross-reference parts and alternative options found for M39006/30-0002H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0002H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0002H | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 30uF | Kyocera AVX Components | M39006/30-0002H vs M39006/22-0002H |
M39006/30-0002 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/30-0002H vs M39006/30-0002 |
136D306X9006C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/30-0002H vs 136D306X9006C2E3 |
M39006/22-0002 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/30-0002H vs M39006/22-0002 |
M39006/09-8412 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 30uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0002H vs M39006/09-8412 |