Part Details for M39010/01AR18JP by API Delevan
Overview of M39010/01AR18JP by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39010/01AR18JP
M39010/01AR18JP CAD Models
M39010/01AR18JP Part Data Attributes:
|
M39010/01AR18JP
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M39010/01AR18JP
API Delevan
General Purpose Inductor, 0.18uH, 5%, 1 Element, Phenolic-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Molded | |
Core Material | PHENOLIC | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1.3 A | |
Reference Standard | MIL-PRF-39010/01 | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 5% |