Part Details for M39012/59-3028 by Amphenol SV Microwave
Overview of M39012/59-3028 by Amphenol SV Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39012/59-3028
M39012/59-3028 CAD Models
M39012/59-3028 Part Data Attributes
|
M39012/59-3028
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/59-3028
Amphenol SV Microwave
RF SMA Connector, 1 Contact(s), Female, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.41 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-223/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
Alternate Parts for M39012/59-3028
This table gives cross-reference parts and alternative options found for M39012/59-3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/59-3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/59-3028 | CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/59-3028 vs M39012/59-3028 |
M39012/59-3028 | RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack | Midwest Microwave | M39012/59-3028 vs M39012/59-3028 |