Part Details for M39014/01-1229 by KEMET Corporation
Overview of M39014/01-1229 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1229
|
Avnet Americas | Cap Ceramic 330pF 200V X7R 20% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/01-1229) RoHS: Not Compliant Min Qty: 92 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6957 / $2.0239 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 16 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 200V, 20±% | 12 |
|
$1.6000 / $2.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 200V, 20±% | 61 |
|
$0.5700 / $0.9500 | Buy Now |
Part Details for M39014/01-1229
M39014/01-1229 CAD Models
M39014/01-1229 Part Data Attributes
|
M39014/01-1229
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1229
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1229
This table gives cross-reference parts and alternative options found for M39014/01-1229. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1229, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056K331M2X5CA | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1229 vs C056K331M2X5CA |
M39014/01-1229V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00033uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1229 vs M39014/01-1229V |