Part Details for M395T5160CZ4-CE65 by Samsung Semiconductor
Overview of M395T5160CZ4-CE65 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for M395T5160CZ4-CE65
M395T5160CZ4-CE65 CAD Models
M395T5160CZ4-CE65 Part Data Attributes
|
M395T5160CZ4-CE65
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M395T5160CZ4-CE65
Samsung Semiconductor
DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 38654705664 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M395T5160CZ4-CE65
This table gives cross-reference parts and alternative options found for M395T5160CZ4-CE65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M395T5160CZ4-CE65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M395T5160CZ4-CD55 | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | M395T5160CZ4-CE65 vs M395T5160CZ4-CD55 |
M395T5263AZ4-CF76 | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | M395T5160CZ4-CE65 vs M395T5263AZ4-CF76 |
M395T5263AZ4-CF78 | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | M395T5160CZ4-CE65 vs M395T5263AZ4-CF78 |
M395T5160QZ4-CE65 | DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M395T5160CZ4-CE65 vs M395T5160QZ4-CE65 |
M395T5160QZ4-CF76 | DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M395T5160CZ4-CE65 vs M395T5160QZ4-CF76 |
M395T5160QZ4-CD55 | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | M395T5160CZ4-CE65 vs M395T5160QZ4-CD55 |
M395T5160DZ4-CD56 | DDR DRAM Module, 1GX4, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | M395T5160CZ4-CE65 vs M395T5160DZ4-CD56 |
M395T5160QZ4-CD56 | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | M395T5160CZ4-CE65 vs M395T5160QZ4-CD56 |
M395T5160CZ4-CE66 | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Samsung Semiconductor | M395T5160CZ4-CE65 vs M395T5160CZ4-CE66 |
M395T5160QZ4-CE76 | DDR DRAM Module, 512MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M395T5160CZ4-CE65 vs M395T5160QZ4-CE76 |