-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 25 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4070
|
Newark | 25 Pos. Female Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M40-6202546R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
952-3352-1-ND
|
DigiKey | CONN RCPT 25POS SMD TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4790 In Stock |
|
$1.8375 / $4.7300 | Buy Now |
DISTI #
855-M40-6202546R
|
Mouser Electronics | Board to Board & Mezzanine Connectors 25 WAY SMT SKT 1000 PER REEL RoHS: Compliant | 885 |
|
$1.8600 / $3.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$1.5600 / $1.7600 | Buy Now |
DISTI #
65703400
|
Verical | Conn Board to Board F 25 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$1.3100 / $1.3300 | Buy Now |
DISTI #
M406202546R-HAR
|
TME | M40-6202546R Min Qty: 28 | 3000 |
|
$1.2984 / $1.5252 | Buy Now |
DISTI #
M40-6202546R
|
Avnet Abacus | 1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, tin, 25 contacts, Tape & Reel packing - Tape and Reel (Alt: M40-6202546R) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S309600169206
|
Chip1Stop | Conn Board to Board F 25 POS 1mm Solder ST SMD T/R RoHS: Compliant | 3000 |
|
$1.5800 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M40-6202546R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M40-6202546R
Harwin
Board Connector, 25 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.713 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.699 mm | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M40-6202546R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M40-6202546R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10086244-3021125 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | M40-6202546R vs 10086244-3021125 |
91931-1125LF | Board Stacking Connector, 25 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | M40-6202546R vs 91931-1125LF |
91921-1125LF | Board Stacking Connector, 25 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | M40-6202546R vs 91921-1125LF |
ESQT-113-03-S-D-331-002 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | M40-6202546R vs ESQT-113-03-S-D-331-002 |
10086244-3222125 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | M40-6202546R vs 10086244-3222125 |
10086244-2031125 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | M40-6202546R vs 10086244-2031125 |
10086244-3221125 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | M40-6202546R vs 10086244-3221125 |
10086244-2232125 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | M40-6202546R vs 10086244-2232125 |
10086244-2221125 | Board Stacking Connector, 25 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol FCi | M40-6202546R vs 10086244-2221125 |
91920-1125LF | Board Stacking Connector, 25 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | M40-6202546R vs 91920-1125LF |