Part Details for M405-8305045R by Harwin
Overview of M405-8305045R by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M405-8305045R
M405-8305045R CAD Models
M405-8305045R Part Data Attributes:
|
M405-8305045R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M405-8305045R
Harwin
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for M405-8305045R
This table gives cross-reference parts and alternative options found for M405-8305045R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M405-8305045R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
414-13-250-41-117000 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | M405-8305045R vs 414-13-250-41-117000 |
71612-550 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | M405-8305045R vs 71612-550 |
PSSHSM-525-D-06-GT-LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | M405-8305045R vs PSSHSM-525-D-06-GT-LF |
ESQT-125-02-G-D-690 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M405-8305045R vs ESQT-125-02-G-D-690 |
87023-625CT | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | M405-8305045R vs 87023-625CT |
86961-025 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | M405-8305045R vs 86961-025 |
CSHC221-2505A001B1AC | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | M405-8305045R vs CSHC221-2505A001B1AC |
61650-550 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | M405-8305045R vs 61650-550 |
77335-150B | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | M405-8305045R vs 77335-150B |
89948-050 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | M405-8305045R vs 89948-050 |