Part Details for M45PE16-VMW6TG by STMicroelectronics
Overview of M45PE16-VMW6TG by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M45PE16-VMW6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 434 |
|
RFQ | ||
|
NexGen Digital | 1240 |
|
RFQ |
Part Details for M45PE16-VMW6TG
M45PE16-VMW6TG CAD Models
M45PE16-VMW6TG Part Data Attributes:
|
M45PE16-VMW6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M45PE16-VMW6TG
STMicroelectronics
16MX1 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.3 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M45PE16-VMW6TG
This table gives cross-reference parts and alternative options found for M45PE16-VMW6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M45PE16-VMW6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB161D-SU-2.5 | Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Adesto Technologies Corporation | M45PE16-VMW6TG vs AT45DB161D-SU-2.5 |
M45PE16-VMW6G | 16MX1 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M45PE16-VMW6TG vs M45PE16-VMW6G |
M45PE16-VMW6P | 16MX1 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M45PE16-VMW6TG vs M45PE16-VMW6P |
M45PE16-VMW6TG | Flash, 2MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M45PE16-VMW6TG vs M45PE16-VMW6TG |
M45PE16-VMW6G | Flash, 2MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M45PE16-VMW6TG vs M45PE16-VMW6G |
M45PE16-VMW6TP | 16MX1 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M45PE16-VMW6TG vs M45PE16-VMW6TP |
AT45DB161D-SU-2.5 | Flash, 16MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | M45PE16-VMW6TG vs AT45DB161D-SU-2.5 |