Part Details for M49142/05-0017 by Vertiv Inc
Overview of M49142/05-0017 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M49142/05-0017
M49142/05-0017 CAD Models
M49142/05-0017 Part Data Attributes:
|
M49142/05-0017
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
M49142/05-0017
Vertiv Inc
PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC, TRIAXIAL CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-49142 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |
Alternate Parts for M49142/05-0017
This table gives cross-reference parts and alternative options found for M49142/05-0017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M49142/05-0017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJ79MC-201 | Triaxial Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Receptacle, | Cinch Connectivity Solutions | M49142/05-0017 vs MBJ79MC-201 |
M49142/05-0017 | RF Triaxial-BNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Receptacle, | Cinch Connectivity Solutions | M49142/05-0017 vs M49142/05-0017 |
M49142/05-0017 | CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC, TRIAXIAL CONNECTOR, CRIMP, RECEPTACLE | Artesyn Embedded Technologies | M49142/05-0017 vs M49142/05-0017 |