Part Details for M5-128/104-10YNC by Lattice Semiconductor Corporation
Overview of M5-128/104-10YNC by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for M5-128/104-10YNC
M5-128/104-10YNC CAD Models
M5-128/104-10YNC Part Data Attributes
|
M5-128/104-10YNC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M5-128/104-10YNC
Lattice Semiconductor Corporation
EE PLD, 10ns, CMOS, PQFP144, PLASTIC, QFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 83.3 MHz | |
JESD-30 Code | S-PQFP-G144 | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 104 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 104 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for M5-128/104-10YNC
This table gives cross-reference parts and alternative options found for M5-128/104-10YNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5-128/104-10YNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5-128/104-15YC | EE PLD, 20ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | AMD | M5-128/104-10YNC vs M5-128/104-15YC |
M5-128/104-7YC | EE PLD, 14ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | AMD | M5-128/104-10YNC vs M5-128/104-7YC |
M5-128/104-15YI/1 | EE PLD, 15ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Lattice Semiconductor Corporation | M5-128/104-10YNC vs M5-128/104-15YI/1 |
M5-128/104-20YI | EE PLD, 22ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | AMD | M5-128/104-10YNC vs M5-128/104-20YI |
M5-128/104-10YI | EE PLD, 10ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Lattice Semiconductor Corporation | M5-128/104-10YNC vs M5-128/104-10YI |
M5-128/104-15YC | EE PLD, 15ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Lattice Semiconductor Corporation | M5-128/104-10YNC vs M5-128/104-15YC |
M5-128/104-12YI/1 | EE PLD, 12ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Lattice Semiconductor Corporation | M5-128/104-10YNC vs M5-128/104-12YI/1 |
M5-128/104-10YC/1 | EE PLD, 10ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Lattice Semiconductor Corporation | M5-128/104-10YNC vs M5-128/104-10YC/1 |
M5-128/104-12YI | EE PLD, 18ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | AMD | M5-128/104-10YNC vs M5-128/104-12YI |
M5-128/104-10YI/1 | EE PLD, 10ns, 128-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Lattice Semiconductor Corporation | M5-128/104-10YNC vs M5-128/104-10YI/1 |