Part Details for M54-M-31 by Torotel Products Inc
Overview of M54-M-31 by Torotel Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for M54-M-31
M54-M-31 CAD Models
M54-M-31 Part Data Attributes
|
M54-M-31
Torotel Products Inc
Buy Now
Datasheet
|
Compare Parts:
M54-M-31
Torotel Products Inc
General Purpose Inductor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOROTEL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | MOLYBDENUM PERMALLOY | |
DC Resistance | 2000 Ω | |
Inductance-Nom (L) | 40000000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | STANDARD: MIL-T-27 | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | SPECIAL | |
Test Frequency | 0.001 MHz | |
Tolerance | 1% |