Part Details for M54646AP by Renesas Electronics Corporation
Overview of M54646AP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M54646AP
M54646AP CAD Models
M54646AP Part Data Attributes
|
M54646AP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M54646AP
Renesas Electronics Corporation
STEPPER MOTOR CONTROLLER, 1A, PDIP28, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-28
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1994-07-01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T28 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M54646AP
This table gives cross-reference parts and alternative options found for M54646AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M54646AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDQ2916B | Stepper Motor Controller, 1A, BIPolar, PDIP24, BATWING, PLASTIC, DIP-24 | Allegro MicroSystems LLC | M54646AP vs UDQ2916B |
UC3717AQG3 | STEPPER MOTOR CONTROLLER, 1.2A, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | M54646AP vs UC3717AQG3 |
UDN2916B | Stepper Motor Controller, 1A, BIPolar, PDIP24, PLASTIC, DIP-24 | Allegro MicroSystems LLC | M54646AP vs UDN2916B |
NJM3717D2 | Stepper Motor Controller, 1.2A, PDIP16, DIP-16 | New Japan Radio Co Ltd | M54646AP vs NJM3717D2 |
E-PBL3717A | STEPPER MOTOR CONTROLLER, 1.2A, PDIP16, POWER, DIP-16 | STMicroelectronics | M54646AP vs E-PBL3717A |
L6219 | Stepper Motor Driver | STMicroelectronics | M54646AP vs L6219 |
UC3717ANG4 | Stepper Motor Drive Circuit 16-PDIP 0 to 70 | Texas Instruments | M54646AP vs UC3717ANG4 |
UC3717ANE | STEPPER MOTOR CONTROLLER, 1.2A, PDIP16 | Texas Instruments | M54646AP vs UC3717ANE |
UDQ2916B-T | Stepper Motor Controller, 1A, BIPolar, PDIP24, LEAD FREE, PLASTIC, MS-001BE, DIP-24 | Allegro MicroSystems LLC | M54646AP vs UDQ2916B-T |
UC3717AQTRG3 | STEPPER MOTOR CONTROLLER, 1.2A, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | M54646AP vs UC3717AQTRG3 |