Part Details for M55302/57A26S by IEH Corp
Overview of M55302/57A26S by IEH Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/57A26S
M55302/57A26S CAD Models
M55302/57A26S Part Data Attributes:
|
M55302/57A26S
IEH Corp
Buy Now
|
Compare Parts:
M55302/57A26S
IEH Corp
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IEH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for M55302/57A26S
This table gives cross-reference parts and alternative options found for M55302/57A26S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/57A26S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL5713V-M | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | M55302/57A26S vs HL5713V-M |
M55302/63E26F | Board Connector, 26 Contact(s), 2 Row(s), Male, Plug | IEH Corp | M55302/57A26S vs M55302/63E26F |
HL5713V-MC | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | M55302/57A26S vs HL5713V-MC |
M55302/57A26H | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | M55302/57A26S vs M55302/57A26H |
MJSV-26PL56 | Board Connector, 26 Contact(s), 2 Row(s), Male, Plug | ITT Interconnect Solutions | M55302/57A26S vs MJSV-26PL56 |
M55302/57A26X | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | M55302/57A26S vs M55302/57A26X |
M55302/63A26X | Board Connector, 26 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | Incon Inc | M55302/57A26S vs M55302/63A26X |
M55302/63E26L | Board Connector, 26 Contact(s), 2 Row(s), Male, Plug | Incon Inc | M55302/57A26S vs M55302/63E26L |
MJSV-26PH011 | Board Connector, 26 Contact(s), 2 Row(s), Male, Plug | ITT Interconnect Solutions | M55302/57A26S vs MJSV-26PH011 |
CDS26P-05M002-TH | Board Connector, 26 Contact(s), 2 Row(s), Male, Plug | Cristek Interconnects Inc | M55302/57A26S vs CDS26P-05M002-TH |