Part Details for M55302/58-D10H by Incon Inc
Overview of M55302/58-D10H by Incon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/58-D10H
M55302/58-D10H CAD Models
M55302/58-D10H Part Data Attributes:
|
M55302/58-D10H
Incon Inc
Buy Now
|
Compare Parts:
M55302/58-D10H
Incon Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INCON INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 10 |
Alternate Parts for M55302/58-D10H
This table gives cross-reference parts and alternative options found for M55302/58-D10H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/58-D10H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-880025-0 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | M55302/58-D10H vs 1-880025-0 |
52365-1020 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | M55302/58-D10H vs 52365-1020 |
M55302/64-D10Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | Incon Inc | M55302/58-D10H vs M55302/64-D10Y |
M55302/64-F10Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | M55302/58-D10H vs M55302/64-F10Y |
SL22051-KD2PB | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Foxconn | M55302/58-D10H vs SL22051-KD2PB |
ACN010A106A000A00 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | M55302/58-D10H vs ACN010A106A000A00 |
SL2205F-KP4PB | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | M55302/58-D10H vs SL2205F-KP4PB |
1-880025-0 | CONNECTOR, 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | M55302/58-D10H vs 1-880025-0 |
1734506-4 | CONNECTOR, 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M55302/58-D10H vs 1734506-4 |
RSM-105-02-L-D-LC-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | M55302/58-D10H vs RSM-105-02-L-D-LC-K-TR |