Part Details for M55302/64-D24Y by Amphenol Corporation
Overview of M55302/64-D24Y by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55302/64-D24Y
M55302/64-D24Y CAD Models
M55302/64-D24Y Part Data Attributes
|
M55302/64-D24Y
Amphenol Corporation
Buy Now
|
Compare Parts:
M55302/64-D24Y
Amphenol Corporation
Board Connector, 24 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 24 |
Alternate Parts for M55302/64-D24Y
This table gives cross-reference parts and alternative options found for M55302/64-D24Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/64-D24Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87259-2413 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | M55302/64-D24Y vs 87259-2413 |
87263-2430 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | M55302/64-D24Y vs 87263-2430 |
ESQT-112-02-L-D-660 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | M55302/64-D24Y vs ESQT-112-02-L-D-660 |
93698-724L | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | M55302/64-D24Y vs 93698-724L |
14-57-2242 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | M55302/64-D24Y vs 14-57-2242 |
93698-224 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | M55302/64-D24Y vs 93698-224 |
3-1658526-3 | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | TE's AMP | M55302/64-D24Y vs 3-1658526-3 |
86456-324 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | M55302/64-D24Y vs 86456-324 |
91802-124TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | M55302/64-D24Y vs 91802-124TR |
89946-624 | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | M55302/64-D24Y vs 89946-624 |