Part Details for M55342E06B164BPT3M by Vishay Intertechnologies
Overview of M55342E06B164BPT3M by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342E06B164BPT3M
M55342E06B164BPT3M CAD Models
M55342E06B164BPT3M Part Data Attributes:
|
M55342E06B164BPT3M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B164BPT3M
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 164000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 164000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B164BPT3M
This table gives cross-reference parts and alternative options found for M55342E06B164BPT3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B164BPT3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B164BCWSM | Fixed Resistor, Thin Film, 0.15W, 164000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B164BPT3M vs M55342E06B164BCWSM |
M55342E06B164BRTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 164000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B164BPT3M vs M55342E06B164BRTS |
M55342E06B164BSTSM | Fixed Resistor, Thin Film, 0.15W, 164000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B164BPT3M vs M55342E06B164BSTSM |
M55342E06B164BCBSM | Fixed Resistor, Thin Film, 0.15W, 164000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B164BPT3M vs M55342E06B164BCBSM |
M55342E06B164BRT5 | Fixed Resistor, Thin Film, 0.15W, 164000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B164BPT3M vs M55342E06B164BRT5 |
M55342E06B164BPT5 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 164000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B164BPT3M vs M55342E06B164BPT5 |
M55342E06B164BVWPM | Fixed Resistor, Thin Film, 0.15W, 164000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B164BPT3M vs M55342E06B164BVWPM |