Part Details for M55342E11B10B0CWS by Vishay Intertechnologies
Overview of M55342E11B10B0CWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E11B10B0CWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E11B10B0CWS
|
Avnet Americas | RES THNFLM 0402 10K OHM 0.05W 0.10% 25PPM NON-ER SMD - Waffle Pack (Alt: M55342E11B10B0CWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6200 / $16.1896 | Buy Now |
Part Details for M55342E11B10B0CWS
M55342E11B10B0CWS CAD Models
M55342E11B10B0CWS Part Data Attributes:
|
M55342E11B10B0CWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E11B10B0CWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.016 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342E11B10B0CWS
This table gives cross-reference parts and alternative options found for M55342E11B10B0CWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E11B10B0CWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E11B10B0ST1 | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CWS vs M55342E11B10B0ST1 |
M55342E11B10B0RWS | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CWS vs M55342E11B10B0RWS |
M55342E11B10B0RTF | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CWS vs M55342E11B10B0RTF |
M55342E11B10B0RT0 | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CWS vs M55342E11B10B0RT0 |
M55342E11B10B0RTI | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CWS vs M55342E11B10B0RTI |
M55342E11B10B0RT5 | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CWS vs M55342E11B10B0RT5 |
M55342E11B10B0ST0 | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CWS vs M55342E11B10B0ST0 |
M55342E11B10B0RBS | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CWS vs M55342E11B10B0RBS |
M55342E11B10B0RT1 | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CWS vs M55342E11B10B0RT1 |
M55342E11B10B0RT3 | Fixed Resistor, Thin Film, 0.05W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B10B0CWS vs M55342E11B10B0RT3 |